68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2AR068FTD

DigiKey Part Number
1712-RLC73M2AR068FTDTR-ND - Tape & Reel (TR)
1712-RLC73M2AR068FTDCT-ND - Cut Tape (CT)
1712-RLC73M2AR068FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2AR068FTD
Description
RLC73M 2A R068 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 834
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 zł0,70 zł
100,44400 zł4,44 zł
250,37400 zł9,35 zł
500,33020 zł16,51 zł
1000,29240 zł29,24 zł
2500,25076 zł62,69 zł
5000,22480 zł112,40 zł
1 0000,20268 zł202,68 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16325 zł816,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,70000 zł
Unit Price with VAT:0,86100 zł