
RLC73K3AR158FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR158FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR158FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR158FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR158FTDG |
Description | RLC73K 3A R158 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 158 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,06300 zł | 10,63 zł |
| 25 | 0,90040 zł | 22,51 zł |
| 50 | 0,80000 zł | 40,00 zł |
| 100 | 0,71350 zł | 71,35 zł |
| 250 | 0,61876 zł | 154,69 zł |
| 500 | 0,55944 zł | 279,72 zł |
| 1 000 | 0,50903 zł | 509,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42974 zł | 1 718,96 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

