
RLC73K2HR499FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR499FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR499FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR499FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR499FTE |
Description | RLC73K 2H R499 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,92300 zł | 9,23 zł |
| 25 | 0,78280 zł | 19,57 zł |
| 50 | 0,69380 zł | 34,69 zł |
| 100 | 0,61830 zł | 61,83 zł |
| 250 | 0,53532 zł | 133,83 zł |
| 500 | 0,48332 zł | 241,66 zł |
| 1 000 | 0,43908 zł | 439,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36958 zł | 1 478,32 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

