Parametric Equivalent

RLC73K2HR105FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR105FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR105FTDF |
Description | RLC73K 2H R105 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 105 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51438 zł | 514,38 zł |
| Unit Price without VAT: | 0,51438 zł |
|---|---|
| Unit Price with VAT: | 0,63269 zł |


