
RLC73K2BR825FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR825FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR825FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR825FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR825FTD |
Description | RLC73K 2B R825 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 825 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,38100 zł | 3,81 zł |
| 25 | 0,32040 zł | 8,01 zł |
| 50 | 0,28160 zł | 14,08 zł |
| 100 | 0,24880 zł | 24,88 zł |
| 250 | 0,21328 zł | 53,32 zł |
| 500 | 0,19096 zł | 95,48 zł |
| 1 000 | 0,17193 zł | 171,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13801 zł | 690,05 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

