909 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2AR909FTD

DigiKey Part Number
1712-RLC73K2AR909FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2AR909FTDCT-ND - Cut Tape (CT)
1712-RLC73K2AR909FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2AR909FTD
Description
RLC73K 2A R909 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
909 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,27300 zł2,73 zł
250,22840 zł5,71 zł
500,20100 zł10,05 zł
1000,17740 zł17,74 zł
2500,15152 zł37,88 zł
5000,13516 zł67,58 zł
1 0000,12133 zł121,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09661 zł483,05 zł
10 0000,08852 zł885,20 zł
15 0000,08436 zł1 265,40 zł
25 0000,07966 zł1 991,50 zł
35 0000,07686 zł2 690,10 zł
50 0000,07412 zł3 706,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł