
RLC73K2AR649FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR649FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR649FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR649FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR649FTD |
Description | RLC73K 2A R649 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 25 | 0,22840 zł | 5,71 zł |
| 50 | 0,20100 zł | 10,05 zł |
| 100 | 0,17740 zł | 17,74 zł |
| 250 | 0,15152 zł | 37,88 zł |
| 500 | 0,13516 zł | 67,58 zł |
| 1 000 | 0,12133 zł | 121,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09661 zł | 483,05 zł |
| 10 000 | 0,08852 zł | 885,20 zł |
| 15 000 | 0,08436 zł | 1 265,40 zł |
| 25 000 | 0,07966 zł | 1 991,50 zł |
| 35 000 | 0,07686 zł | 2 690,10 zł |
| 50 000 | 0,07412 zł | 3 706,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

