
RL73N1HR51FTD | |
|---|---|
DigiKey Part Number | A138660TR-ND - Tape & Reel (TR) A138660CT-ND - Cut Tape (CT) A138660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1HR51FTD |
Description | RES 0.51 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1HR51FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,53500 zł | 5,35 zł |
| 25 | 0,45120 zł | 11,28 zł |
| 50 | 0,39780 zł | 19,89 zł |
| 100 | 0,35300 zł | 35,30 zł |
| 250 | 0,30364 zł | 75,91 zł |
| 500 | 0,27262 zł | 136,31 zł |
| 1 000 | 0,24629 zł | 246,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19939 zł | 996,95 zł |
| 10 000 | 0,18404 zł | 1 840,40 zł |
| 15 000 | 0,17616 zł | 2 642,40 zł |
| 25 000 | 0,16725 zł | 4 181,25 zł |
| 35 000 | 0,16193 zł | 5 667,55 zł |
| 50 000 | 0,15674 zł | 7 837,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

