RL73K3AR18GTE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 48 258
Unit Price: 4,34000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,57118 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,61320 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7 726
Unit Price: 1,97000 zł
Datasheet
180 mOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR18GTE

DigiKey Part Number
RL73K3AR18GTE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL73K3AR18GTE
Description
RES 0.18 OHM 2% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 mOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR18GTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K3AR18FTDFTE Connectivity Passive Product48 258A109700CT-ND4,34000 złUpgrade
CSR2512FTR180Stackpole Electronics Inc0CSR2512FTR180-ND0,57118 złUpgrade
CSRN2512FKR180Stackpole Electronics Inc0CSRN2512FKR180-ND0,61320 złUpgrade
CSRN2512FTR180Stackpole Electronics Inc7 726738-CSRN2512FTR180CT-ND1,97000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,08232 zł8 658,56 zł
Unit Price without VAT:1,08232 zł
Unit Price with VAT:1,33125 zł