
RL73H3AR24FTDF | |
|---|---|
DigiKey Part Number | A138621TR-ND - Tape & Reel (TR) A138621CT-ND - Cut Tape (CT) A138621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR24FTDF |
Description | RES 0.24 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,69000 zł | 26,90 zł |
| 25 | 2,30080 zł | 57,52 zł |
| 50 | 2,05900 zł | 102,95 zł |
| 100 | 1,85250 zł | 185,25 zł |
| 250 | 1,62604 zł | 406,51 zł |
| 500 | 1,48436 zł | 742,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36393 zł | 1 363,93 zł |
| 2 000 | 1,26163 zł | 2 523,26 zł |
| 3 000 | 1,20907 zł | 3 627,21 zł |
| 5 000 | 1,14962 zł | 5 748,10 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

