806 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A806RBTD

DigiKey Part Number
1712-RA73F2A806RBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A806RBTDCT-ND - Cut Tape (CT)
1712-RA73F2A806RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A806RBTD
Description
RA73F 2A 806R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A806RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 373
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,27000 zł4,27 zł
103,53700 zł35,37 zł
253,28040 zł82,01 zł
503,10240 zł155,12 zł
1002,93870 zł293,87 zł
2502,74480 zł686,20 zł
5002,61468 zł1 307,34 zł
1 0002,49837 zł2 498,37 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,27671 zł11 383,55 zł
Manufacturers Standard Package
Unit Price without VAT:4,27000 zł
Unit Price with VAT:5,25210 zł