
RA73F2A562RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A562RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A562RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A562RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A562RBTD |
Description | RA73F 2A 562R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A562RBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 3,34700 zł | 33,47 zł |
| 25 | 3,10400 zł | 77,60 zł |
| 50 | 2,93520 zł | 146,76 zł |
| 100 | 2,78000 zł | 278,00 zł |
| 250 | 2,59628 zł | 649,07 zł |
| 500 | 2,47298 zł | 1 236,49 zł |
| 1 000 | 2,36264 zł | 2 362,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15231 zł | 10 761,55 zł |
| 10 000 | 2,07930 zł | 20 793,00 zł |
| 15 000 | 2,04094 zł | 30 614,10 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

