
RA73F2A2K21BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A2K21BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A2K21BTDCT-ND - Cut Tape (CT) 1712-RA73F2A2K21BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A2K21BTD |
Description | RA73F 2A 2K21 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A2K21BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 3,34700 zł | 33,47 zł |
| 25 | 3,10400 zł | 77,60 zł |
| 50 | 2,93440 zł | 146,72 zł |
| 100 | 2,77960 zł | 277,96 zł |
| 250 | 2,59588 zł | 648,97 zł |
| 500 | 2,47256 zł | 1 236,28 zł |
| 1 000 | 2,36221 zł | 2 362,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19289 zł | 10 964,45 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

