
RA73F2A1K37BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A1K37BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A1K37BTDCT-ND - Cut Tape (CT) 1712-RA73F2A1K37BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A1K37BTD |
Description | RA73F 2A 1K37 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A1K37BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 10 | 3,31400 zł | 33,14 zł |
| 25 | 3,07520 zł | 76,88 zł |
| 50 | 2,90780 zł | 145,39 zł |
| 100 | 2,75410 zł | 275,41 zł |
| 250 | 2,57200 zł | 643,00 zł |
| 500 | 2,44978 zł | 1 224,89 zł |
| 1 000 | 2,34038 zł | 2 340,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,17245 zł | 10 862,25 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

