
RA73F2A187RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A187RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A187RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A187RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A187RBTD |
Description | RA73F 2A 187R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A187RBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 3,28900 zł | 32,89 zł |
| 25 | 3,04920 zł | 76,23 zł |
| 50 | 2,88340 zł | 144,17 zł |
| 100 | 2,73080 zł | 273,08 zł |
| 250 | 2,54988 zł | 637,47 zł |
| 500 | 2,42852 zł | 1 214,26 zł |
| 1 000 | 2,31984 zł | 2 319,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,11263 zł | 10 563,15 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

