
RA73F2A11K5BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A11K5BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A11K5BTDCT-ND - Cut Tape (CT) 1712-RA73F2A11K5BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A11K5BTD |
Description | RA73F 2A 11K5 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A11K5BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 zł | 4,27 zł |
| 10 | 3,53700 zł | 35,37 zł |
| 25 | 3,28040 zł | 82,01 zł |
| 50 | 3,10240 zł | 155,12 zł |
| 100 | 2,93870 zł | 293,87 zł |
| 250 | 2,74480 zł | 686,20 zł |
| 500 | 2,61468 zł | 1 307,34 zł |
| 1 000 | 2,49837 zł | 2 498,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,27671 zł | 11 383,55 zł |
| Unit Price without VAT: | 4,27000 zł |
|---|---|
| Unit Price with VAT: | 5,25210 zł |

