95.3 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J95R3BTD

DigiKey Part Number
1712-RA73F1J95R3BTDTR-ND - Tape & Reel (TR)
1712-RA73F1J95R3BTDCT-ND - Cut Tape (CT)
1712-RA73F1J95R3BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J95R3BTD
Description
RA73F 1J 95R3 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 zł3,27 zł
102,70400 zł27,04 zł
252,50800 zł62,70 zł
502,37140 zł118,57 zł
1002,24500 zł224,50 zł
2502,09488 zł523,72 zł
5001,99398 zł996,99 zł
1 0001,90352 zł1 903,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,73072 zł8 653,60 zł
10 0001,67061 zł16 706,10 zł
15 0001,63899 zł24 584,85 zł
Manufacturers Standard Package
Unit Price without VAT:3,27000 zł
Unit Price with VAT:4,02210 zł