
RA73F1J866RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J866RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J866RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J866RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J866RBTD |
Description | RA73F 1J 866R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 10 | 2,70400 zł | 27,04 zł |
| 25 | 2,50800 zł | 62,70 zł |
| 50 | 2,37140 zł | 118,57 zł |
| 100 | 2,24500 zł | 224,50 zł |
| 250 | 2,09488 zł | 523,72 zł |
| 500 | 1,99398 zł | 996,99 zł |
| 1 000 | 1,90352 zł | 1 903,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73072 zł | 8 653,60 zł |
| 10 000 | 1,67061 zł | 16 706,10 zł |
| 15 000 | 1,63899 zł | 24 584,85 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |

