
RA73F1J374RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J374RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J374RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J374RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J374RBTD |
Description | RA73F 1J 374R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 2,56000 zł | 25,60 zł |
| 25 | 2,37560 zł | 59,39 zł |
| 50 | 2,24500 zł | 112,25 zł |
| 100 | 2,12540 zł | 212,54 zł |
| 250 | 1,98300 zł | 495,75 zł |
| 500 | 1,88718 zł | 943,59 zł |
| 1 000 | 1,80125 zł | 1 801,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63690 zł | 8 184,50 zł |
| 10 000 | 1,57971 zł | 15 797,10 zł |
| 15 000 | 1,54961 zł | 23 244,15 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

