RA73F1J2K8BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4 808
Unit Price: 3,20000 zł
Datasheet
2.8 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J2K8BTDF

DigiKey Part Number
1712-RA73F1J2K8BTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RA73F1J2K8BTDF
Description
RA73F 1J 2K8 0.1% 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RA73F1J2K8BTDTE Connectivity Passive Product4 8081712-RA73F1J2K8BTDCT-ND3,20000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,68319 zł3 683,19 zł
Manufacturers Standard Package
Unit Price without VAT:3,68319 zł
Unit Price with VAT:4,53032 zł