Parametric Equivalent

RA73F1J23K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RA73F1J23K7BTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RA73F1J23K7BTDF |
Description | RA73F 1J 23K7 0.1% 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA73F1J23K7BTD | TE Connectivity Passive Product | 5 000 | 1712-RA73F1J23K7BTDCT-ND | 1,73145 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,30296 zł | 3 302,96 zł |
| Unit Price without VAT: | 3,30296 zł |
|---|---|
| Unit Price with VAT: | 4,06264 zł |


