
RA73F1J17K8BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J17K8BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J17K8BTDCT-ND - Cut Tape (CT) 1712-RA73F1J17K8BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J17K8BTD |
Description | RA73F 1J 17K8 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 10 | 2,70700 zł | 27,07 zł |
| 25 | 2,51080 zł | 62,77 zł |
| 50 | 2,37280 zł | 118,64 zł |
| 100 | 2,24680 zł | 224,68 zł |
| 250 | 2,09632 zł | 524,08 zł |
| 500 | 1,99526 zł | 997,63 zł |
| 1 000 | 1,90463 zł | 1 904,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73145 zł | 8 657,25 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |

