
2298125-1 | |
|---|---|
DigiKey Part Number | 17-2298125-1TR-ND - Tape & Reel (TR) 17-2298125-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298125-1 |
Description | MIXED CONTACT CENTER CONTACT, MI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Silver Crimp F |
Datasheet | Datasheet |
EDA/CAD Models | 2298125-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | RTK 031 | |
Center Conductor Diameter | 0.016" (0.40mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 25 | 0,98520 zł | 24,63 zł |
| 50 | 0,93860 zł | 46,93 zł |
| 100 | 0,89340 zł | 89,34 zł |
| 250 | 0,83736 zł | 209,34 zł |
| 500 | 0,79730 zł | 398,65 zł |
| 1 000 | 0,75920 zł | 759,20 zł |
| 2 500 | 0,71165 zł | 1 779,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,62683 zł | 12 536,60 zł |
| 40 000 | 0,59693 zł | 23 877,20 zł |
| 60 000 | 0,58012 zł | 34 807,20 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |







