10 kOhms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGS1206J10K

DigiKey Part Number
1712-CRGS1206J10KTR-ND - Tape & Reel (TR)
1712-CRGS1206J10KCT-ND - Cut Tape (CT)
1712-CRGS1206J10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGS1206J10K
Description
RES SMD 10K OHM 5% 0.6W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGS1206J10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 850
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,75800 zł7,58 zł
250,62320 zł15,58 zł
500,54440 zł27,22 zł
1000,48260 zł48,26 zł
2500,41996 zł104,99 zł
5000,38386 zł191,93 zł
1 0000,35520 zł355,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30930 zł1 546,50 zł
10 0000,29591 zł2 959,10 zł
15 0000,28938 zł4 340,70 zł
25 0000,28230 zł7 057,50 zł
35 0000,27824 zł9 738,40 zł
50 0000,27440 zł13 720,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł