
LR1F30K | |
|---|---|
DigiKey Part Number | 1712-LR1F30KCT-ND - Cut Tape (CT) 1712-LR1F30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F30K |
Description | RES 30K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F30K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,11040 zł | 2,76 zł |
| 50 | 0,10420 zł | 5,21 zł |
| 100 | 0,09840 zł | 9,84 zł |
| 250 | 0,09136 zł | 22,84 zł |
| 500 | 0,08626 zł | 43,13 zł |
| 1 000 | 0,08165 zł | 81,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07354 zł | 294,16 zł |
| 8 000 | 0,07008 zł | 560,64 zł |
| 12 000 | 0,06822 zł | 818,64 zł |
| 20 000 | 0,06605 zł | 1 321,00 zł |
| 28 000 | 0,06472 zł | 1 812,16 zł |
| 40 000 | 0,06340 zł | 2 536,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

