Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F118K | |
|---|---|
DigiKey Part Number | LR1F118K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F118K |
Description | RES 118K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F118K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1183FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC118KZTR-ND | 0,15624 zł | Direct |
| MRS25000C1183FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1183FCT00-ND | 0,15756 zł | Direct |
| MRS25000C1183FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC118K0F12AF5-ND | 0,17656 zł | Direct |
| CMF55118K00DHEA | Vishay Dale | 0 | CMF55118K00DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF55118K00DHEB | Vishay Dale | 0 | CMF55118K00DHEB-ND | 1,48433 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,06952 zł | 834,24 zł |
| Unit Price without VAT: | 0,06952 zł |
|---|---|
| Unit Price with VAT: | 0,08551 zł |



