
LR0204F33K | |
|---|---|
DigiKey Part Number | 1712-LR0204F33KCT-ND - Cut Tape (CT) 1712-LR0204F33KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F33K |
Description | RES 33K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F33K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10400 zł | 1,04 zł |
| 25 | 0,09640 zł | 2,41 zł |
| 50 | 0,09040 zł | 4,52 zł |
| 100 | 0,08550 zł | 8,55 zł |
| 250 | 0,07916 zł | 19,79 zł |
| 500 | 0,07484 zł | 37,42 zł |
| 1 000 | 0,07081 zł | 70,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06373 zł | 254,92 zł |
| 8 000 | 0,06069 zł | 485,52 zł |
| 12 000 | 0,05906 zł | 708,72 zł |
| 20 000 | 0,05716 zł | 1 143,20 zł |
| 28 000 | 0,05600 zł | 1 568,00 zł |
| 40 000 | 0,05484 zł | 2 193,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

