47 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100S47RJ

DigiKey Part Number
1712-HSC100S47RJ-ND
Manufacturer
Manufacturer Product Number
HSC100S47RJ
Description
RES CHAS MNT 47 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1101,80000 zł101,80 zł
1072,76000 zł727,60 zł
2564,91160 zł1 622,79 zł
5060,00160 zł3 000,08 zł
10055,83050 zł5 583,05 zł
25051,26472 zł12 816,18 zł
50048,41030 zł24 205,15 zł
Unit Price without VAT:101,80000 zł
Unit Price with VAT:125,21400 zł