
HB1100MFZRE | |
|---|---|
DigiKey Part Number | A106165-ND |
Manufacturer | |
Manufacturer Product Number | HB1100MFZRE |
Description | RES 100M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB1100MFZRE Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.043" L x 0.118" W (26.50mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.409" (10.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 zł | 33,47 zł |
| 10 | 26,85200 zł | 268,52 zł |
| 25 | 25,33240 zł | 633,31 zł |
| 50 | 24,45340 zł | 1 222,67 zł |
| 100 | 23,75280 zł | 2 375,28 zł |
| 250 | 23,04072 zł | 5 760,18 zł |
| 500 | 22,62764 zł | 11 313,82 zł |
| 1 000 | 22,29833 zł | 22 298,33 zł |
| Unit Price without VAT: | 33,47000 zł |
|---|---|
| Unit Price with VAT: | 41,16810 zł |

