Parametric Equivalent
Parametric Equivalent

H868K1BYA | |
|---|---|
DigiKey Part Number | H868K1BYA-ND |
Manufacturer | |
Manufacturer Product Number | H868K1BYA |
Description | RES 68.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H868K1BYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B68K1CC | TE Connectivity Passive Product | 2 202 | 1712-YR1B68K1CCCT-ND | 3,05000 zł | Parametric Equivalent |
| RC55Y-68K1BI | TT Electronics/Welwyn | 0 | 985-1078-3-ND | 3,82658 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56584 zł | 1 282,92 zł |
| Unit Price without VAT: | 2,56584 zł |
|---|---|
| Unit Price with VAT: | 3,15598 zł |



