100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8100KBAA

DigiKey Part Number
H8100KBAA-ND
Manufacturer
Manufacturer Product Number
H8100KBAA
Description
RES 100K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H8100KBAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
110,71000 zł10,71 zł
108,85600 zł88,56 zł
258,22600 zł205,65 zł
507,79240 zł389,62 zł
1007,39840 zł739,84 zł
2506,93620 zł1 734,05 zł
5006,62910 zł3 314,55 zł
1 0006,35616 zł6 356,16 zł
5 0005,84108 zł29 205,40 zł
Manufacturers Standard Package
Unit Price without VAT:10,71000 zł
Unit Price with VAT:13,17330 zł