



FWFU5W10RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W10RJCT-ND - Cut Tape (CT) 1712-FWFU5W10RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W10RJ |
Description | FWFU 5W 10R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W10RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 3,28600 zł | 32,86 zł |
| 25 | 2,81800 zł | 70,45 zł |
| 50 | 2,52580 zł | 126,29 zł |
| 100 | 2,27690 zł | 227,69 zł |
| 250 | 2,00424 zł | 501,06 zł |
| 500 | 1,83340 zł | 916,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,35901 zł | 1 359,01 zł |
| 2 000 | 1,25703 zł | 2 514,06 zł |
| 3 000 | 1,20464 zł | 3 613,92 zł |
| 5 000 | 1,14539 zł | 5 726,95 zł |
| 7 000 | 1,11007 zł | 7 770,49 zł |
| 10 000 | 1,07558 zł | 10 755,80 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

