



CRGSP0201F49K9 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0201F49K9TR-ND - Tape & Reel (TR) 1712-CRGSP0201F49K9CT-ND - Cut Tape (CT) 1712-CRGSP0201F49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0201F49K9 |
Description | RESISTOR SMT 0201 1% 49K9 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0201F49K9 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,29100 zł | 2,91 zł |
| 25 | 0,22680 zł | 5,67 zł |
| 50 | 0,19100 zł | 9,55 zł |
| 100 | 0,16230 zł | 16,23 zł |
| 250 | 0,13416 zł | 33,54 zł |
| 500 | 0,11792 zł | 58,96 zł |
| 1 000 | 0,10503 zł | 105,03 zł |
| 5 000 | 0,08453 zł | 422,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07566 zł | 1 134,90 zł |
| 30 000 | 0,07151 zł | 2 145,30 zł |
| 45 000 | 0,06949 zł | 3 127,05 zł |
| 75 000 | 0,06730 zł | 5 047,50 zł |
| 105 000 | 0,06605 zł | 6 935,25 zł |
| 150 000 | 0,06486 zł | 9 729,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

