
CRGP2512F15K | |
|---|---|
DigiKey Part Number | A130735TR-ND - Tape & Reel (TR) A130735CT-ND - Cut Tape (CT) A130735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F15K |
Description | RES 15K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F15K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,11300 zł | 11,13 zł |
| 25 | 0,93080 zł | 23,27 zł |
| 50 | 0,82660 zł | 41,33 zł |
| 100 | 0,74330 zł | 74,33 zł |
| 250 | 0,65912 zł | 164,78 zł |
| 500 | 0,61050 zł | 305,25 zł |
| 1 000 | 0,57191 zł | 571,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51674 zł | 2 066,96 zł |
| 8 000 | 0,49728 zł | 3 978,24 zł |
| 12 000 | 0,48779 zł | 5 853,48 zł |
| 20 000 | 0,47750 zł | 9 550,00 zł |
| 28 000 | 0,47161 zł | 13 205,08 zł |
| 40 000 | 0,46603 zł | 18 641,20 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

