33 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F33K

DigiKey Part Number
A130434TR-ND - Tape & Reel (TR)
A130434CT-ND - Cut Tape (CT)
A130434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F33K
Description
RES 33K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 588
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
100,31200 zł3,12 zł
250,24400 zł6,10 zł
500,20620 zł10,31 zł
1000,17630 zł17,63 zł
2500,14608 zł36,52 zł
5000,12876 zł64,38 zł
1 0000,11512 zł115,12 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09327 zł466,35 zł
10 0000,08692 zł869,20 zł
15 0000,08382 zł1 257,30 zł
25 0000,08047 zł2 011,75 zł
35 0000,07855 zł2 749,25 zł
50 0000,07673 zł3 836,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł