
CRGH2512J120R | |
|---|---|
DigiKey Part Number | A126448TR-ND - Tape & Reel (TR) A126448CT-ND - Cut Tape (CT) A126448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J120R |
Description | RES 120 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,16700 zł | 11,67 zł |
| 25 | 0,97680 zł | 24,42 zł |
| 50 | 0,86900 zł | 43,45 zł |
| 100 | 0,78280 zł | 78,28 zł |
| 250 | 0,69560 zł | 173,90 zł |
| 500 | 0,64526 zł | 322,63 zł |
| 1 000 | 0,60530 zł | 605,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54815 zł | 2 192,60 zł |
| 8 000 | 0,52799 zł | 4 223,92 zł |
| 12 000 | 0,51816 zł | 6 217,92 zł |
| 20 000 | 0,50750 zł | 10 150,00 zł |
| 28 000 | 0,50140 zł | 14 039,20 zł |
| 40 000 | 0,49562 zł | 19 824,80 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |


