CRGH2010J4R7 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 16 461
Unit Price: 1,33000 zł
Datasheet

Similar


Vishay Dale
In Stock: 7 224
Unit Price: 2,59000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 18 850
Unit Price: 1,87000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18842 zł
Datasheet
4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2010J4R7

DigiKey Part Number
CRGH2010J4R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH2010J4R7
Description
RES 4.7 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2010J4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2010-JW-4R7ELFBourns Inc.16 461118-CRM2010-JW-4R7ELFCT-ND1,33000 złUpgrade
CRCW20104R70JNEFHPVishay Dale7 224541-4.7PACT-ND2,59000 złSimilar
CRS2010-JW-4R7ELFBourns Inc.18 850CRS2010-JW-4R7ELFCT-ND1,87000 złSimilar
RMCP2010JT4R70Stackpole Electronics Inc0RMCP2010JT4R70-ND0,18842 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,32959 zł3 955,08 zł
Manufacturers Standard Package
Unit Price without VAT:0,32959 zł
Unit Price with VAT:0,40540 zł