
CPF0603B2K49E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2K49E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2K49E1CT-ND - Cut Tape (CT) 1712-CPF0603B2K49E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K49E1 |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K49E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 25 | 0,67800 zł | 16,95 zł |
| 50 | 0,64060 zł | 32,03 zł |
| 100 | 0,60500 zł | 60,50 zł |
| 250 | 0,56260 zł | 140,65 zł |
| 500 | 0,53344 zł | 266,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50702 zł | 507,02 zł |
| 2 000 | 0,48325 zł | 966,50 zł |
| 3 000 | 0,47054 zł | 1 411,62 zł |
| 5 000 | 0,45572 zł | 2 278,60 zł |
| 7 000 | 0,44664 zł | 3 126,48 zł |
| 10 000 | 0,43761 zł | 4 376,10 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

