33 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010J33K

DigiKey Part Number
A130272TR-ND - Tape & Reel (TR)
A130272CT-ND - Cut Tape (CT)
A130272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010J33K
Description
RES 33K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
33 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010J33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 370
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,40200 zł4,02 zł
250,32040 zł8,01 zł
500,27440 zł13,72 zł
1000,23740 zł23,74 zł
2500,20036 zł50,09 zł
5000,17896 zł89,48 zł
1 0000,16209 zł162,09 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13802 zł552,08 zł
8 0000,12956 zł1 036,48 zł
12 0000,12543 zł1 505,16 zł
20 0000,12096 zł2 419,20 zł
28 0000,11840 zł3 315,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł