330 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010J330K

DigiKey Part Number
A130278TR-ND - Tape & Reel (TR)
A130278CT-ND - Cut Tape (CT)
A130278DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010J330K
Description
RES 330K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010J330K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 030
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
100,44200 zł4,42 zł
250,35200 zł8,80 zł
500,30100 zł15,05 zł
1000,26070 zł26,07 zł
2500,22032 zł55,08 zł
5000,19720 zł98,60 zł
1 0000,17882 zł178,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,15262 zł610,48 zł
8 0000,14340 zł1 147,20 zł
12 0000,13891 zł1 666,92 zł
20 0000,13404 zł2 680,80 zł
28 0000,13125 zł3 675,00 zł
40 0000,12862 zł5 144,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł