
CRGCQ2010J33K | |
|---|---|
DigiKey Part Number | A130272TR-ND - Tape & Reel (TR) A130272CT-ND - Cut Tape (CT) A130272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J33K |
Description | RES 33K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J33K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 25 | 0,32040 zł | 8,01 zł |
| 50 | 0,27440 zł | 13,72 zł |
| 100 | 0,23740 zł | 23,74 zł |
| 250 | 0,20036 zł | 50,09 zł |
| 500 | 0,17896 zł | 89,48 zł |
| 1 000 | 0,16209 zł | 162,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13802 zł | 552,08 zł |
| 8 000 | 0,12956 zł | 1 036,48 zł |
| 12 000 | 0,12543 zł | 1 505,16 zł |
| 20 000 | 0,12096 zł | 2 419,20 zł |
| 28 000 | 0,11840 zł | 3 315,20 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

