10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J10K

DigiKey Part Number
A130226TR-ND - Tape & Reel (TR)
A130226CT-ND - Cut Tape (CT)
A130226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J10K
Description
RES 10K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 914
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,36300 zł3,63 zł
250,28440 zł7,11 zł
500,24200 zł12,10 zł
1000,20790 zł20,79 zł
2500,17392 zł43,48 zł
5000,15426 zł77,13 zł
1 0000,13875 zł138,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11395 zł569,75 zł
10 0000,10673 zł1 067,30 zł
15 0000,10322 zł1 548,30 zł
25 0000,09940 zł2 485,00 zł
35 0000,09722 zł3 402,70 zł
50 0000,09516 zł4 758,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł