
CRGCQ1206F3K9 | |
|---|---|
DigiKey Part Number | A129817TR-ND - Tape & Reel (TR) A129817CT-ND - Cut Tape (CT) A129817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F3K9 |
Description | RES 3.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F3K9 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,18000 zł | 1,80 zł |
| 25 | 0,13800 zł | 3,45 zł |
| 50 | 0,11340 zł | 5,67 zł |
| 100 | 0,09520 zł | 9,52 zł |
| 250 | 0,07640 zł | 19,10 zł |
| 500 | 0,06572 zł | 32,86 zł |
| 1 000 | 0,05731 zł | 57,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04394 zł | 219,70 zł |
| 10 000 | 0,04006 zł | 400,60 zł |
| 15 000 | 0,03817 zł | 572,55 zł |
| 25 000 | 0,03613 zł | 903,25 zł |
| 35 000 | 0,03497 zł | 1 223,95 zł |
| 50 000 | 0,03386 zł | 1 693,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

