
CRGCQ0402J330K | |
|---|---|
DigiKey Part Number | A130063TR-ND - Tape & Reel (TR) A130063CT-ND - Cut Tape (CT) A130063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J330K |
Description | RES 330K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J330K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08300 zł | 0,83 zł |
| 25 | 0,06040 zł | 1,51 zł |
| 50 | 0,04820 zł | 2,41 zł |
| 100 | 0,03910 zł | 3,91 zł |
| 250 | 0,03000 zł | 7,50 zł |
| 500 | 0,02492 zł | 12,46 zł |
| 1 000 | 0,02097 zł | 20,97 zł |
| 5 000 | 0,01471 zł | 73,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01291 zł | 129,10 zł |
| 20 000 | 0,01149 zł | 229,80 zł |
| 30 000 | 0,01080 zł | 324,00 zł |
| 50 000 | 0,01005 zł | 502,50 zł |
| 70 000 | 0,00963 zł | 674,10 zł |
| 100 000 | 0,00922 zł | 922,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

