15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402J15R

DigiKey Part Number
A130037TR-ND - Tape & Reel (TR)
A130037CT-ND - Cut Tape (CT)
A130037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402J15R
Description
RES 15 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402J15R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218 205
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
250,05600 zł1,40 zł
500,04520 zł2,26 zł
1000,03630 zł3,63 zł
2500,02788 zł6,97 zł
5000,02312 zł11,56 zł
1 0000,01946 zł19,46 zł
5 0000,01363 zł68,15 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01195 zł119,50 zł
20 0000,01063 zł212,60 zł
30 0000,00999 zł299,70 zł
50 0000,00929 zł464,50 zł
70 0000,00890 zł623,00 zł
100 0000,00852 zł852,00 zł
120 0000,00835 zł1 002,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł