
CRGCQ0402F47R | |
|---|---|
DigiKey Part Number | A129611TR-ND - Tape & Reel (TR) A129611CT-ND - Cut Tape (CT) A129611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F47R |
Description | RES 47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F47R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 25 | 0,07200 zł | 1,80 zł |
| 50 | 0,05740 zł | 2,87 zł |
| 100 | 0,04670 zł | 4,67 zł |
| 250 | 0,03604 zł | 9,01 zł |
| 500 | 0,03016 zł | 15,08 zł |
| 1 000 | 0,02557 zł | 25,57 zł |
| 5 000 | 0,01826 zł | 91,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01616 zł | 161,60 zł |
| 20 000 | 0,01449 zł | 289,80 zł |
| 30 000 | 0,01368 zł | 410,40 zł |
| 50 000 | 0,01281 zł | 640,50 zł |
| 70 000 | 0,01231 zł | 861,70 zł |
| 100 000 | 0,01183 zł | 1 183,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

