
RN73C2A1K13BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A1K13BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A1K13BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A1K13BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K13BTDF |
Description | RES SMD 1.13KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K13BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 2,14000 zł | 21,40 zł |
| 25 | 1,98360 zł | 49,59 zł |
| 50 | 1,87440 zł | 93,72 zł |
| 100 | 1,77390 zł | 177,39 zł |
| 250 | 1,65392 zł | 413,48 zł |
| 500 | 1,57298 zł | 786,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,49991 zł | 1 499,91 zł |
| 2 000 | 1,43519 zł | 2 870,38 zł |
| 3 000 | 1,40078 zł | 4 202,34 zł |
| 5 000 | 1,36084 zł | 6 804,20 zł |
| 7 000 | 1,33652 zł | 9 355,64 zł |
| 10 000 | 1,31236 zł | 13 123,60 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

