
CPF0805B25KE1 | |
|---|---|
DigiKey Part Number | A121556TR-ND - Tape & Reel (TR) A121556CT-ND - Cut Tape (CT) A121556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B25KE1 |
Description | RES SMD 25K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B25KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,71100 zł | 7,11 zł |
| 25 | 0,65920 zł | 16,48 zł |
| 50 | 0,62200 zł | 31,10 zł |
| 100 | 0,58780 zł | 58,78 zł |
| 250 | 0,54636 zł | 136,59 zł |
| 500 | 0,51808 zł | 259,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49241 zł | 492,41 zł |
| 2 000 | 0,46928 zł | 938,56 zł |
| 3 000 | 0,45691 zł | 1 370,73 zł |
| 5 000 | 0,44247 zł | 2 212,35 zł |
| 7 000 | 0,43365 zł | 3 035,55 zł |
| 10 000 | 0,42485 zł | 4 248,50 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

