
36501E4N7JTDG | |
|---|---|
DigiKey Part Number | A129458TR-ND - Tape & Reel (TR) A129458CT-ND - Cut Tape (CT) A129458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E4N7JTDG |
Description | FIXED IND 4.7NH 640MA 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 640 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E4N7JTDG Models |
Category | Q @ Freq 15 @ 250MHz |
Mfr | Frequency - Self Resonant 4.7GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 130mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,54800 zł | 15,48 zł |
| 100 | 1,27290 zł | 127,29 zł |
| 1 000 | 1,04683 zł | 1 046,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,98708 zł | 1 974,16 zł |
| 4 000 | 0,93082 zł | 3 723,28 zł |
| 6 000 | 0,89944 zł | 5 396,64 zł |
| 10 000 | 0,86145 zł | 8 614,50 zł |
| 14 000 | 0,83733 zł | 11 722,62 zł |
| 20 000 | 0,81252 zł | 16 250,40 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

