Upgrade
Upgrade

CPF1206B5R23E1 | |
|---|---|
DigiKey Part Number | CPF1206B5R23E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B5R23E1 |
Description | RES SMD 5.23 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B5R23E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE5R23 | Stackpole Electronics Inc | 0 | RNCF1206BKE5R23-ND | 0,33843 zł | Upgrade |
| RNCF1206BTE5R23 | Stackpole Electronics Inc | 0 | RNCF1206BTE5R23-ND | 0,29383 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69396 zł | 693,96 zł |
| Unit Price without VAT: | 0,69396 zł |
|---|---|
| Unit Price with VAT: | 0,85357 zł |


